Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VO14642AABTR

1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 5300V Isolation
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO14642AABTR.

IHS

Datasheet11 pages3 years ago

_legacy Avnet

Farnell

Newark

Inventory History

3 month trend:
-39.81%

CAD Models

Download Vishay VO14642AABTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseLCA715
Relay SSR 50mA 1.4V DC-IN 2.2A 60V AC/DC-OUT 6-Pin PDIP Tube
LittelfuseLCA715S
SSR RELAY SPST-NO 2.2A 0-60V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfuseLCA715STR
Relay SSR 50mA 1.4V DC-IN 2.2A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
Solid State Relay 25mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 40 V, 2 A, Surface Mount DIP-4, Surface Mount
SSR RELAY SPST-NO 2A 0-40V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)

Descriptions

Descriptions of Vishay VO14642AABTR provided by its distributors.

1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 5300V Isolation
Relay SSR 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
Avnet Japan
VO14642 Series SPST 60 V 50 mA 0.25 Ohm SMT Solid State Relay - SMD-6
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 2 A, SMD-6, Surface Mount
Solid State Relays – for PCB Mounting; VISHAY; VO14642AABTR; SMD/SMT; 4.25 mm; 5.3 kV; 60 V
IC,Normally-Open PC-Mount Solid-State Re; IC,Normally-Open PC-Mount Solid-State Relay,1-CHANNEL,SO; Available until stocks are exhausted
MOSFET RELAY, SPST-NO, 2A, 60V, SMD; Contact Configuration: SPST-NO; Load Current: 2A; Relay Terminals: Solder; Load Voltage Max: 60V; On State Resistance Max: 0.25ohm; Isolation Voltage: 5.3kV; Forward Current If: 50mA; Produc
Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 330 / Reverse Voltage (Vr) V = 5 / Package Type = SMD-6 / Collector-Emitter Saturation Voltage Max. V = 0.5 / Forward Voltage (Vf) Max. V = 1.5 / Output Type = SSR / Isolation Voltage kV = 5.3 / Forward Current (If) Max. mA = 60 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -55 / Channels = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO14642AABTR.