What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VLMY3100-GS08

STANDARD SMD LED PLCC-2 Single Color LED, Yellow, Clear Nondiffused, 2.4mm
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMY3100-GS08.

IHS

Datasheet12 pages4 years ago

element14 APAC

Newark

Farnell

Verical

Inventory History

3 month trend:
-11.96%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-12-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Yellow, Colorless Clear, 2.4mm
LED YELLOW CLEAR 2PLCC SMD | VCC (Visual Communications Company) CMD67-21VYC/TR8
LED Uni-Color Yellow 597nm Automotive 2-Pin PLCC T/R
LED Uni-Color Yellow 591nm Automotive 2-Pin PLCC T/R
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
KingbrightAA3528YS
LED Round Flat Top Colorless/Yellow, 590nm, 120°, 2.1V, 20mA, SMD, 3.2mm × 2.8mm × 2.1mm

Descriptions

Descriptions of Vishay VLMY3100-GS08 provided by its distributors.

STANDARD SMD LED PLCC-2 Single Color LED, Yellow, Clear Nondiffused, 2.4mm
LED Uni-Color Yellow 585nm 2-Pin PLCC T/R Automotive AEC-Q101
LED Color:Yellow; LED Mounting:SMD; Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:594nm; Luminous Intensity:10mcd; Viewing Angle:120°; Lens Shape:Round with Flat Top; Product Range:-; MSL:-; Power Dissipation Pd:100mWRoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMY3100-GS08.
  • VLMY3100GS08