Vishay VLMK23P2S1-GS08

SMD LED 643nm 120° 1.9V 20mA Flat Top Rectangular Transparent Red 2.2mm × 1.4mm × 1.4mm
$ 0.135
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMK23P2S1-GS08.

IHS

Datasheet12 pages4 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-18.06%

CAD Models

Download Vishay VLMK23P2S1-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-09-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
LED, SMD, RED; Available until stocks are exhausted Alternative available
KingbrightAPA1606SURCK
LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, High Intensity Red, Clear, 2.4mm

Descriptions

Descriptions of Vishay VLMK23P2S1-GS08 provided by its distributors.

SMD LED 643nm 120° 1.9V 20mA Flat Top Rectangular Transparent Red 2.2mm × 1.4mm × 1.4mm
LED Uni-Color Red 643nm Automotive 2-Pin SMD T/R
Surface-Mount/Axial Led Lamp, orange-Red,; |Vishay VLMK23P2S1-GS08
Single Color LED, Red, Nondiffused, 1.5mm
MINI SMD-LED RED ULTRABRIGHT-e3
Mini SMD LED Dimensions W x D x H: 1.4 x 2.2 x 1.3 mm Forward voltage: 1.9 VDC Luminous intensity: 56...224 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Red Package: MiniLED Technology: AllnGaP on GaAs Power: 80 mW Transmission angle typically: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMK23P2S1GS08