What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VLMG1300-GS08

LED GREEN 0603 SMD / Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMG1300-GS08.

IHS

Datasheet13 pages3 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-20.01%

CAD Models

Download Vishay VLMG1300-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
KingbrightAPT1608SYCK
LED Low-Power Uni-Color SB. Yellow 590nm 2V 2-Pin Chip LED T/R

Descriptions

Descriptions of Vishay VLMG1300-GS08 provided by its distributors.

LED GREEN 0603 SMD / Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
HIGHBRIGHT 0603 CHIPLED Dual Color LED, Yellow Green, 1.1mm
LED Uni-Color Green 574nm 2-Pin Chip 0603(1608Metric) T/R
Vishay green,yellowLED, 1608 (0603)encapsulation, wavelength571 nm, 1.6 x 0.8 x 0.8mm
LED, HIGH BRIGHTNESS, YELLOW GREEN; Bulb; LED, HIGH BRIGHTNESS, YELLOW GREEN; Bulb Size:1.6mm x 0.8mm; LED Color:Yellow Green; Luminous Intensity:35mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular
Forward Current (If) mA = 30 / Luminous Intensity mcd = 35 / Forward Voltage (Vf) V = 2 / Lens Shape = Rectangular / Bulb Size (Rectangular) = 1.1 x 0.52 mm / Series = ChipLED / SMD LED Case Style = Top Mount / Lens Colour = Transparent / Viewing Angle ° = -65 / Viewing Angle ° = 65 / Bulb Package = 0603 / LED Colour = Green / Peak Wavelength nm = 574

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMG1300-GS08.
  • VLMG1300GS08