What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VJ0603Y223KXXAC

0603 22 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
$ 0.065
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ0603Y223KXXAC.

IHS

Datasheet15 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+3.00%

CAD Models

Download Vishay VJ0603Y223KXXAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.129
Stock
229,209
292,182
Authorized Distributors
6
3
Capacitance
22 nF
22 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
970 µm
970 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVX06033C223KAT2A
25V 22nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C223K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
TAIYO YUDENTMK107B7223KA-T
0603 25V X7R .022uF 10% multilayer ceramic capacitor
Surface Mount Ceramic Multilayer Capacitor 0.022uF 10% X7R 25V 0603 Paper T/R
TAIYO YUDENTMK107B7223KAHT
Cap ,mlcc ,0603,25V ,x7R,0.022Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden TMK107B7223KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.022uF 0603 X7R 10%

Descriptions

Descriptions of Vishay VJ0603Y223KXXAC provided by its distributors.

0603 22 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
Cap Ceramic 0.022uF 25VDC X7R 10% SMD 0603 Paper T/R
CAPACITOR, 0.022UF, X7R, 25V, 0603;
22nF ¡À10% X7R 25V 0603 1.6mm*800¦Ìm*970¦Ìm
0603 (1608Metric) VJ 25V 0.022muF ±10% X7R
电容, 0.022UF, X7R, 25V, 0603;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VJ0603Y223KXXAC.