Vishay VCNL36821S

Proximity Sensor, 300Mm, -40 To 85Deg C Rohs Compliant: Yes |Vishay VCNL36821S
$ 0.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VCNL36821S.

Farnell

Datasheet17 pages5 years ago
Datasheet16 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay VCNL36821S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-09-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-09-30
LTD Date2021-12-30

Descriptions

Descriptions of Vishay VCNL36821S provided by its distributors.

Proximity Sensor, 300Mm, -40 To 85Deg C Rohs Compliant: Yes |Vishay VCNL36821S
Proximity Sensor Capacitive Serial I2C-OUT 300mm 1.7V to 3.6V 8-Pin SMD T/R
940nm 300mm I²C 1.7V 3.6V SMD-8P SMD mount,glue mount 2.55mm*2.05mm*1mm
PROXIMITY SENSOR, 300MM, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Proximity Sensor With Interrupt, IRED, and I2C Interface
Prox Sensor IRED I2C-e4, IC Sensors
SMD-8P Ambient Light Sensors ROHS
IC PROX SENSOR WITH IR LED I2C
Sensing Distance Max. mm = 300 / Wavelength of Peak Sensitivity nm = 850 / Pins = 8 / Light Sensor Output = I2C / Light Sensor Output = Digital / Supply Voltage Max. V = 3.6 / Supply Voltage Min. V = 1.7 / Supply Current uA = 200 / MSL = Level-3 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Mounting Type = SMD / Length mm = 2.6 / Width mm = 2 / Height mm = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCNL36821S.