Vishay VCNL3020-GS08

Proximity Sensor Open Drain-OUT 200mm 2.5V to 3.6V 10-Pin SMD Module T/R
$ 1.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VCNL3020-GS08.

Upverter

Datasheet13 pages6 years ago

IHS

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-94.79%

CAD Models

Download Vishay VCNL3020-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-11-08
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay VCNL3020-GS08 provided by its distributors.

Proximity Sensor Open Drain-OUT 200mm 2.5V to 3.6V 10-Pin SMD Module T/R
Proximity sensors; VISHAY; VCNL3020-GS08; 930 µm; 2.5 V - 3.6 V; SMD/SMT; Lead Free
Vishay Proximity Sensor & IR Emitter, 200mm Sensing Dist, SMD, Digital, Open Drain Out, Switch Mode
VCNL3020 Series 50 mW 892 nm Surface Mount Infrared Emitter Proximity Sensor
SENSOR, PHOTO, 200M, I2C, FULL REEL; Supply Voltage Min:-; Supply Voltage Max:-; Product Range:VCNL3020; MSL:MSL 4 - 72 hours; Output Current:200mA; Sensing Range Max:200mm; Sensor Output Type:Digital; Supply Voltage DC Max:3.6V RoHS Compliant: No
Supply Current uA = 1.5 / Sensing Range mm = 200 / Resolution bit = 16 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Pins = 10 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 2.4 / Height mm = 0.83 / Transmission Angle ° = 120

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCNL3020-GS08.
  • VCNL3020GS08
  • VCNL3020GS08.