Vishay VCNL3020

1mm Min, 200mm Max, Rectangular, Surface Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VCNL3020.

IHS

Datasheet13 pages11 years ago

element14 APAC

Future Electronics

CAD Models

Download Vishay VCNL3020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-03-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-11-28
LTD Date2026-05-29

Descriptions

Descriptions of Vishay VCNL3020 provided by its distributors.

1mm Min, 200mm Max, Rectangular, Surface Mount
PROXIMITY SENSOR, 3.6V, SMD; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; No. of Pins:10Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Ambient Light Sensor Case Style:SMD RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric