What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VBPW34SR

VBPW34SR Series 60 V 940 nm 50 mA 215 mW Surface Mount Silicon PIN Photodiode

$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBPW34SR.

IHS

Datasheet7 pages5 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-7.98%

CAD Models

Download Vishay VBPW34SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay VBPW34SR provided by its distributors.

VBPW34SR Series 60 V 940 nm 50 mA 215 mW Surface Mount Silicon PIN Photodiode
Ind Chip Wirewound 10uH 10% 2.52MHz Ferrite 165mA 1007 Embossed T/R
Photodiode PIN Chip 940nm 2-Pin SMD T/R
Vishay Photo Diodes, 940nm, Detect infrared+visible light
Photodiodes; VISHAY; VBPW34SR; SMD/SMT; 2 nA; PIN; 100 ns
PHOTODIODE PIN HI SPEED HI SENS
PHOTODIODE GULLWING 430-1100NM
VISHAY VBPW34SRPHOTOPIN DIODE RG
PHOTOPIN DIODE RG; Wavelength Typ:940nm; Half Angle:65°; Dark Current:2nA; Diode Case Style:SMD; No. of Pins:2; Breakdown Voltage Vbr:60V; Operating Temperature Range:-40°C to +100°C; Reverse Voltage Vr Max:60V; Forward Voltage VF ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric