Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VBP104FASR

Vishay VBP104FASR Photodiode, Pin, Filter, SMD
$ 0.478
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBP104FASR.

IHS

Datasheet7 pages5 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+20.64%

CAD Models

Download Vishay VBP104FASR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VBP104FASR provided by its distributors.

VISHAY VBP104FASR PHOTODIODE, PIN, FILTER, SMD
Photodiode PIN Chip 950nm 2-Pin SMD T/R
SILICON PIN PHOTODIODE PIN Photodiode
950nm 100ns SMD SMD mount,glue mount 6.4mm*3.9mm*1.2mm
SMD PHOTOPIN DIODE DAYL.F RG -e4
PHOTODIODE PIN HI SPEED HI SENS
PHOTODIODE GULLWING 780-1050NM
PIN PHOTO DIODE, FILTER,REVERSE
PHOTODIODE, PIN, FILTER, SMD; Wavelength Typ:950nm; Half Angle:65°; Dark Current:2nA; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage Vbr:60V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric