What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VB20200G-E3/8W

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VB20200G-E3/8W.

IHS

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-0.29%

Alternate Parts

Price @ 1000
$ 0.851
$ 0.829
Stock
78,319
125,792
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Forward Voltage
800 mV
800 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
10 A
Max Reverse Leakage Current
150 µA
150 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB
Rectifier Diode Schottky 200V 20A 3-Pin(2+Tab) TO-263AB Tube / DIODE ARRAY SCHOTTKY 200V TO263
HYPERFAST DIODE, 15A, 600V, D2-PAK; Diode Type:Fast Recovery; Diode Configuratio

Descriptions

Descriptions of Vishay VB20200G-E3/8W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB
200V 110A 150¦ÌA 10A commoncathode D2PAK,TO-263AB 10.45mm*9.14mm*4.83mm
Diode Schottky 200V 20A 3-Pin(2+Tab) TO-263AB T/R
Schottky Diodes & Rectifiers 20 Amp 200 Volt Dual 110 Amp IFSM
20A,200V,DUAL TRENCH SKY RECT.
DIODE ARR SCHOT 200V 10A TO263AB
DIODE ARRAY SCHOTTKY 200V TO263

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric