Vishay V3PL45HM3/I

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-220AA
$ 0.243
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing
10K
Tape & Reel
USD
4h
10K
Tape & Reel
USD*
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay V3PL45HM3/I.

IHS

Datasheet5 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.243
$ 0.23
$ 0.23
Stock
0
52,165
52,165
Authorized Distributors
3
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
540 mV
570 mV
570 mV
Reverse Voltage (DC)
-
45 V
45 V
Forward Current
-
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay V3PL45HM3/I provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-220AA
Diode Schottky 45V 3A 2-Pin SMP Plastic T/R
DIODE SCHOTTKY 45V 3A DO220AA
3A, 45V, SMP TRENCH SKY RECT.
SCHOTTKY RECTIFIER 3A 45V SMP
RECT 45V 3A SM TMBS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • V3PL45HM3\I