What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TZX13C-TR

Zener Diode Single 13.15V 2% 35Ohm 500mW Automotive 2-Pin DO-35 T/R
$ 0.121
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX13C-TR.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.059
$ 0.059
Stock
312,647
392,870
392,870
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
13 V
12 V
12 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
35 Ω
35 Ω
35 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTZX13B-TR
Zener Diode, 13V V(Z), 1.95%, 0.5W, Silicon, Unidirectional, DO-35
VishayTZX13A-TR
Zener Diode, 13V V(Z), 1.98%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 13.15V 2% 35Ohm 500mW Automotive 2-Pin DO-35 Ammo
onsemi1N6003B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 9.9V 500mW 13V

Descriptions

Descriptions of Vishay TZX13C-TR provided by its distributors.

Zener Diode Single 13.15V 2% 35Ohm 500mW Automotive 2-Pin DO-35 T/R
Zener Diode, 13V V(Z), 1.9%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX13C-TR
Zener Diodes 13 Volt 0.5W 2%
ZENER DIODE DO35

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric