Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TZMC8V2-GS08

SMALL SIGNAL ZENER DIODE Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMC8V2-GS08.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages11 years ago
Datasheet8 pages19 years ago
Datasheet7 pages12 years ago
Datasheet8 pages20 years ago

Future Electronics

IHS

element14 APAC

TME

Inventory History

3 month trend:
+25.27%

CAD Models

Download Vishay TZMC8V2-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

In a Pack of 100, Vishay, 8.2V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
500 mW 7.5 V 2 uA Surface Mount Small Signal Zener Diode - SOD-80
TZM Series 7.5 V 0.1 uA 500 mW Small Signal Zener Diode - MiniMELF - SOD-80
Diodes Inc.DDZ9694-7
DDZ96XX Series 500 mW 8.2 V Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5237B-7-F
MMSZ5237B Series 8.2 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ5237B
500 mW, 8.2 V ±5% Zener Diode Voltage Regulator

Descriptions

Descriptions of Vishay TZMC8V2-GS08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
DIODE ZENER 8.2V 500MW SOD80 / Zener Diode Single 8.2V 5% 7Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
TZM Series 500 mW 8.7 V 5 % Tolerance Small Signal Zener Diode - SOD-80
TZMC8V2-GS08 ZENER DIODE, 8.2V 5% 0.5 W SMT 2-PIN MINIMELF
DIODE, ZENER, 0.5W, 8.2V; Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:500mW; Diode Case Style:MiniMELF; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:MiniMELF; Power Dissipation Max:500mW; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMC 8V2-GS08
  • TZMC-8V2-GS08
  • TZMC8V2 GS08
  • TZMC8V2GS08