What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TZMC62-GS18

Zener Diode, single, Two Terminal, 62V V(Z), 5%, sod-80C |Vishay TZMC62-GS18
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMC62-GS18.

IHS

Datasheet7 pages7 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Zener Diode, single, Two Terminal,62V V(Z),6.5%,do-213Aa |Vishay BZT55C62-GS08
Zener Diode, single, Two Terminal,62V V(Z),6.5%,do-213Aa |Vishay BZT55C62-GS18
Diode Zener Single 56V 5% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Zener Diode Single 56V 5% 150Ohm 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.ZMM5265B-7
Diode Zener Single 62V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.MMSZ5263B-7-F
MMSZ5263B Series 500 mW 56 V 10 mA Surface mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay TZMC62-GS18 provided by its distributors.

Zener Diode, single, Two Terminal,62V V(Z),5%,sod-80C |Vishay TZMC62-GS18
Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional
ZENER DIODE 62V 5% 500MW MINI-MELF SOD-80
Zener Diodes 62 Volt 0.5 Watt 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMC62GS18