Vishay TZMC12-GS08

SMALL SIGNAL ZENER DIODE Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMC12-GS08.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages12 years ago
Datasheet8 pages20 years ago

Future Electronics

RS (Formerly Allied Electronics)

IHS

Farnell

Inventory History

3 month trend:
+8.93%

CAD Models

Download Vishay TZMC12-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 12V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
DIODE ZENER 12V 500MW SOD80 / Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Diodes Inc.ZMM5245B-7
ZMM5245B-7 Series 500 mW 15 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.BZT52C12-13-F
BZT52C12 Series 12 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C11-7-F
BZT52C11 Series 500 mW 11 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay TZMC12-GS08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
ZENER-DIODE 0.5W, 5%, SOD-80 MINIMELF | Vishay / Small Signal & Opto Products (SSP) TZMC12-GS08
Zener Diode Single 12V 5% 20Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Zener Diode; Power Dissipation, Pd:500mW; Package/Case:41-MiniDIP; No. of Pins:41; Breakdown Voltage Max:12V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMC12 GS08
  • TZMC12--GS08
  • TZMC12/GS08
  • TZMC12GS08