What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TZMB2V4-GS18

Zener Diode, single, Two Terminal, 2.4V V(Z), 2%, sod-80C |Vishay TZMB2V4-GS18
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMB2V4-GS18.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diode Zener Single 2.4V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 2.4V 2% 100Ohm 500mW 2-Pin Mini-MELF T/R
Zener Diode, single, Two Terminal,2.7V V(Z),2%,do-213Aa |Vishay BZT55B2V7-GS18
SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of Vishay TZMB2V4-GS18 provided by its distributors.

Zener Diode, single, Two Terminal,2.4V V(Z),2%,sod-80C |Vishay TZMB2V4-GS18
Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diodes 2.4 Volt 0.5 Watt 2%
2% 50¦ÌA 2.4V 85¦¸ 500mW SOD-80 3.7mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMB2V4GS18