What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZT55B2V7-GS18

Zener Diode, single, Two Terminal, 2.7V V(Z), 2%, do-213Aa |Vishay BZT55B2V7-GS18
$ 0.088
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT55B2V7-GS18.

IHS

Datasheet7 pages12 years ago
Datasheet6 pages0 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, single, Two Terminal,2.7V V(Z),2%,sod-80C |Vishay TZMB2V7-GS18
Diode Zener Single 2.7V 2% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode Single 2.4V 2% 100Ohm 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay BZT55B2V7-GS18 provided by its distributors.

Zener Diode, single, Two Terminal,2.7V V(Z),2%,do-213Aa |Vishay BZT55B2V7-GS18
Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
BZT55B2V7-GS18 ZENER DIODE, 2.7V 2% 0.5 W SMT 2-PIN SOD-80
DIODE ZENER 2.7V 500MW SOD80
ZENER DIODE SOD80 QUADROMELF
Zener Diodes 2.7 Volt 0.5W 2%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT55B2V7GS18