Vishay TZMB2V4-GS08

Zener Diode, single, Two Terminal, 2.4V V(Z), 2%, sod-80 |Vishay TZMB2V4-GS08
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMB2V4-GS08.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages0 years ago

Future Electronics

RS (Formerly Allied Electronics)

TME

HQonline

Inventory History

3 month trend:
+4.37%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 2.4V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 2.4V 2% 100Ohm 500mW 2-Pin Mini-MELF T/R
Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of Vishay TZMB2V4-GS08 provided by its distributors.

Zener Diode, single, Two Terminal,2.4V V(Z),2%,sod-80 |Vishay TZMB2V4-GS08
Zener Diode Single 2.4V 2% 85Ohm 500mW 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional
TZM Series 500 mW 2.4 V ±2 % Tolerance Small Signal Zener Diode - SOD-80
Discrete Diode, SOD-80, SMD, 2.4V 50μA 85Ω 500mW ±2%, 3.7mm × 1.6mm × 1.6mm
TZMB2V4-GS08 ZENER DIODE, 2.4V 2% 500 MW SMT 2-PIN SOD-80

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMB2V4GS08