Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TSTS7100

950nm 10° 1.3V circular transparent red TO-206-AA Through hole mounting 5.5mm*5.5mm*6.15mm
$ 2.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSTS7100.

Newark

Datasheet5 pages3 years ago
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago
Datasheet7 pages20 years ago

IHS

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
-29.16%

CAD Models

Download Vishay TSTS7100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ams-OSRAMSFH4850E7800
OPTO SFH 4850 E7800 IR LED, 860NM, TO-18 THROUGH HOLE PACKAGE
OPTO SFH 464 E7800 RED LED, 660 NM TO-18, ROUND LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Vishay TSTS7100 provided by its distributors.

950nm 10° 1.3V circular transparent red TO-206-AA Through hole mounting 5.5mm*5.5mm*6.15mm
950 nm 50 mA ±5° Through Hole Infrared Emitting Diode - TO-18
Infrared Emitter 950nm 50mW/sr Circular Top Mount 2-Pin TO-18
IR-LED, 950nm, 4.7mm TO-18, 10mW/sr, 10°
Infrared LED, 3.9mm, 1-Element, 950nm
IR EMITTER STD 950NM TO18 5DEG-e4
Infrared Emitters 5 Degree 500mW 950nm
IR EMITTER, 950NM, 4.7MM, TO-18-2, THD
STANDARD IR-EM / 950NM 5 DEG - TO18
IR EMITTING DIODE; Wavelength, Typ:950nm; Power Dissipation:170mW; Forward Current:100mA; Voltage, Vf Max:1.3V; Viewing Angle:5°; Case Style:TO-18; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSTS7100.