Vishay TSSP95038TR

IR Sensor Module 38kHz 8m 4-Pin Heimdall Surface Mount T/R
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSSP95038TR.

Vishay

Datasheet11 pages10 years ago

IHS

Newark

Inventory History

3 month trend:
+11.09%

CAD Models

Download Vishay TSSP95038TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay TSSP95038TR provided by its distributors.

IR Sensor Module 38kHz 8m 4-Pin Heimdall Surface Mount T/R
IR Sensor Module for Reflective Sensor, Light Barrier
Ir Receiver, 38Khz, 8M, Side View Smd; |Vishay TSSP95038TR
SENSOR OPT 940NM IR 4 SMD J LEAD
Vishay IR Receiver, 38kHz, 950nm, SMD, ±50°
IR RECR PRESENCE HEIMDALL 38KHZ
Sensing Distance Max. m = 12 / Wavelength of Peak Sensitivity nm = 950 / Pins = 4 / Light Sensor Output = Digital / Supply Voltage Max. V = 3.6 / Supply Voltage Min. V = 2 / Supply Current uA = 370 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Mounting Type = SMD / Length mm = 6.8 / Width mm = 3.2 / Height mm = 3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric