Vishay TSSP77P38TR

Ir Receiver, 40M, 0.2Mw/M2, Top/Side Smd; |Vishay TSSP77P38TR
$ 0.909
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSSP77P38TR.

IHS

Datasheet13 pages4 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-1.27%

CAD Models

Download Vishay TSSP77P38TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-05-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

36 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
40m 2.5V 5.5V SMD, Adhesive Mount, 6.8mm × 3mm × 3.2mm
Smd Ir Receiver 56Khz Top View; |Vishay TSOP6456TT
Smd Ir Receiver 56Khz Side View; |Vishay TSOP6456TR
Smd Ir Receiver 36Khz Top View; |Vishay TSOP77336TR

Descriptions

Descriptions of Vishay TSSP77P38TR provided by its distributors.

Ir Receiver, 40M, 0.2Mw/M2, Top/Side Smd; |Vishay TSSP77P38TR
VISHAY - TSSP77P38TR - IR SENSOR, HEIMDALL FOR PROXIMITY 38K
940nm 40m 2.5V 5.5V SMD SMD mount 6.8mm*3mm*3.2mm
IR Remote Receiver 38kHz 100° 18m 4-Pin SMD T/R
SMD IR RECEIVER 38KHZ TOP VIEW
IR RECEIVER, 40M, 0.2MW/M2, TOP/SIDE SMD; Carrier Frequency: 38kHz; IR Receiver Mounting Style: Top or Side View Surface Mount; Remote Control Code: -; Transmission Range: 40m; Automatic Gain Control (AGC) Type: -; Detection
Sensing Distance Max. m = 2 / Wavelength of Peak Sensitivity nm = 950 / Pins = 4 / Light Sensor Output = Digital / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.5 / Supply Current uA = 700 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Mounting Type = SMD / Length mm = 6.8 / Width mm = 3.2 / Height mm = 3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric