Sensing Distance Max. m = 12 / Wavelength of Peak Sensitivity nm = 950 / Pins = 4 / Light Sensor Output = Digital / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.5 / Supply Current uA = 700 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Mounting Type = SMD / Length mm = 6.8 / Width mm = 3.2 / Height mm = 3