Vishay TSOP77538TR

Smd Ir Receiver 38Khz Top View; |Vishay TSOP77538TR
$ 0.893
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP77538TR.

IHS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
-0.23%

CAD Models

Download Vishay TSOP77538TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-12-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

IR REMOTE RECEIVER 38KHZ 35M 4-PIN SMD T/R | Siliconix / Vishay TSOP6238TR
36 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
VISHAY TSOP6240TT Infrared Receiver, 40 kHz, 40m, 50 , 2.7 V, 5.5 V, 950 A
Smd Ir Receiver 38Khz Top View; |Vishay TSOP77238TR
Ir Receiver - Panhead Package - 36Khz Si; |Vishay TSOP36336TR
Smd Ir Receiver 30Khz Side View; |Vishay TSOP75230TR

Descriptions

Descriptions of Vishay TSOP77538TR provided by its distributors.

Smd Ir Receiver 38Khz Top View; |Vishay TSOP77538TR
IR Sensor IC 38kHz -e3 AGC 5 / Heimdall / Tape and Reel / Side View
Vishay TSOP77538TR 红外接收头
IR Sensor IC 38kHz -e3
Vishay IR Receiver, 38kHz, 950nm
SENSOR REMOTE REC 38.0KHZ 40M
Linear Output Photo IC
MOD IR RCVR 38KHZ SIDE VIEW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric