Vishay TSOP32240

SENSOR REMOTE REC 40.0KHZ 45M / IR Receiver Modules for Remote Control Systems
$ 0.675
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP32240.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages14 years ago

Farnell

element14

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+114%

CAD Models

Download Vishay TSOP32240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2003-05-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTSOP32236
VISHAY TSOP32236Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.7 V, 5.5 V, 450 A
VishayTSOP34830
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
VishayTSOP34840
40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

Descriptions

Descriptions of Vishay TSOP32240 provided by its distributors.

SENSOR REMOTE REC 40.0KHZ 45M / IR Receiver Modules for Remote Control Systems
IR Emitting Diode; Power Dissipation, Pd:30mW; Viewing Angle:45°; Package/Case:SIP; Leaded Process Compatible:Yes; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes
IR RECEIVER, 35M, 950NM, SIP; Carrier Fr; IR RECEIVER, 35M, 950NM, SIP; Carrier Frequency:40kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Range:2.5V to 5.5V; Supply Current:450µA; Opto Case Style:Through Hole; Operating Temperature Range:-25°C to +85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric