Vishay TP8W105M020C

Cap Tant Solid 1uF 20V W CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 8 Ohm 125C Automotive T/R
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TP8W105M020C.

IHS

Datasheet17 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.701
$ 0.231
$ 0.231
Stock
1,166
186,681
186,681
Authorized Distributors
2
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
20 Ω
20 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
8 %
4 %
4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-07-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Vishay TP8W105M020C provided by its distributors.

Cap Tant Solid 1uF 20V W CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 8 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805
EXTREME 1UF SOLID MNO2 TANTALUM CAPACITOR, 20 V DC +/-20%, TP8 SERIES
Surface Mount Tantalum Capacitor, MICROTANr, TP8 Series, 1 F, 20%, 20 V, 0805 [2012-12 Metric] RoHS Compliant: Yes
CAP, 1µF, 20V, 20%; Capacitance: 1µF; Voltage Rating: 20V; Tantalum Capacitor Case: 0805 [2012-12 Metric]; Product Range: TP8 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; ESR: 8ohm; Manufacturer Size Code: W; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric