Vishay TP8P475M025C

Cap Tant Solid 4.7uF 25V P CASE 20% (2.4 X 1.45 X 1.2mm) Inward L SMD 6 Ohm 125C Automotive T/R
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TP8P475M025C.

IHS

Datasheet17 pages4 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Vishay TP8P475M025C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.92
$ 0.775
Stock
7,404
317,078
Authorized Distributors
2
6
Capacitance
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Case/Package
0906
0906
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
4 Ω
Leakage Current
1.2 µA
1.2 µA
Dissipation Factor
6 %
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay TP8P475M025C provided by its distributors.

Cap Tant Solid 4.7uF 25V P CASE 20% (2.4 X 1.45 X 1.2mm) Inward L SMD 6 Ohm 125C Automotive T/R
EXTREME 4.7UF SOLID MNO2 TANTALUM CAPACITOR, 25 V DC +/-20%, TP8 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0906
SELECT: TAPE & REEL, CUT TAPE, Tantalum Capacitors - Solid SMD 25V 4
CAP, 4.7µF, 25V, 20%; Capacitance: 4.7µF; Voltage Rating: 25V; Tantalum Capacitor Case: 0905 [2414-12 Metric]; Product Range: TP8 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; ESR: 6ohm; Manufacturer Size Code: P; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric