Vishay TP8M475M010C

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TP8M475M010C.

IHS

Datasheet17 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.82%

CAD Models

Download Vishay TP8M475M010C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.444
$ 0.444
Stock
41,267
451,017
451,017
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay TP8M475M010C provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603
Solid Tantalum Surface Mount Capacitors MicroTan® Automotive Grade, Leadframeless Molded
EXTREME 4.7UF SOLID TANTALUM CAPACITOR, 10 V DC +/-20%, TP8 SERIES
Cap Tant Solid 4.7uF 10V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 1608-9 6 Ohm 125C Automotive T/R
Surface Mount Tantalum Capacitor, Microtanr, Tp8 Series, 4.7 F, 20%, 10 V, 0603 [1608-09 Metric] Rohs Compliant: Yes |Vishay TP8M475M010C
CAP, 4.7µF, 10V, 20%; Capacitance: 4.7µF; Voltage Rating: 10V; Tantalum Capacitor Case: 0603 [1608-09 Metric]; Product Range: TP8 Series; Capacitance Tolerance: ± 20; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric