What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TNPW08051002BT9

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW08051002BT9.

IHS

Datasheet2 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30

Descriptions

Descriptions of Vishay TNPW08051002BT9 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 10K Ohm 0.1% 1/8W 1/10W
Thin Film Chip Resistor; Power Rating:125mW; Resistance:10kohm; Resistance Tolerance:± 0.1%; Series:TNPW; Resistor Element Material:Thin Film; Voltage Rating:100V; Temperature Coefficient:± 25ppm; Package/Case:0805 ;RoHS Compliant: No
Production is strictly controlled and follows an extensive set of instructions established for reproducibility. A homogeneous film of metal alloy is deposited on a super high grade ceramic substrate and conditioned to achieve the desired temperature coefficient. A special laser is used to achieve the target value by smoothly cutting a meander groove in the resistive layer without damaging the ceramics.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW-0805-1002-B-T-9
  • TNPW-0805-1002B-T9
  • TNPW-08051002BT-9
  • TNPW-08051002BT9
  • TNPW0805-1002BT-9
  • TNPW08051002BT-9