What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TMCP1A475MTRF

Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 4 Ohm 125C T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCP1A475MTRF.

IHS

Datasheet11 pages4 years ago
Datasheet2 pages18 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay TMCP1A475MTRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.126
Stock
198,542
339,251
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
4 Ω
9 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
-
6 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay TMCP1A475MTRF provided by its distributors.

Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805
4.7uF 10V 4Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS
CAP, 4.7UF, 10V, TANT, CASE P; Capacitan; CAP, 4.7UF, 10V, TANT, CASE P; Capacitance: 4.7µF; Voltage(DC): 10V; Capacitor Case / Package: 0805 ^2012 Metric]; Capacitance Tolerance: ± 20%; ESR: 4ohm; Manufacturer Size Code: P; F

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMCP1A475MTRF.