Vishay TMCMB0J106MTRF

Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range
$ 0.28
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCMB0J106MTRF.

IHS

Datasheet15 pages5 years ago
Datasheet3 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.28
$ 0.218
$ 0.218
Stock
0
248,045
248,045
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.7 Ω
3.5 Ω
3.5 Ω
Leakage Current
700 nA
600 nA
600 nA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-10-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
Cap Tant Solid 10uF 25V C CASE 20% (5.8 X 3.2 X 2.5mm) Inward L SMD 5832-27 1.7
KYOCERA AVXTAJR106M006RNJ
Cap Tant Solid 10uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R
Cap Tant Solid 10uF 20V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.7 Ohm 125°C T/R
KYOCERA AVXTAJT106M016RNJ
Cap Tant Solid 10uF 16V T CASE 20% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 2.2 Ohm 125C T/R
Yageo GroupT494A106M006AT
Cap Tant Solid 10uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2 Ohm 125C T/R

Descriptions

Descriptions of Vishay TMCMB0J106MTRF provided by its distributors.

Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
CAP TA 10UF 6.3VDC 20% 3.5 X 2.8 X 1.9MM SMD EXT RNG
10UF 6.3V 20% 3528-21

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric