Vishay TLZ16B-GS18

Zener Diode, single, Two Terminal, 15.65V V(Z), 2.5%, sod-80 |Vishay TLZ16B-GS18
$ 0.095
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLZ16B-GS18.

IHS

Datasheet8 pages7 years ago
Datasheet8 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.095
$ 0.086
Stock
183,648
2,788,359
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
16 V
16 V
Tolerance
-
-
Power Dissipation
500 mW
500 mW
Impedance
18 Ω
18 Ω
Max Reverse Leakage Current
40 nA
40 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, single, Two Terminal,16.1V V; |Vishay TLZ16C-GS08
Zener Diode, single, Two Terminal,15.19V V(Z),2.5%,sod-80 |Vishay TLZ16A-GS08
Diodes Inc.DDZ16-7
DDZ16 Series 16 V 10 mA 500 mW Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.DDZ15-7
DDZ15 Series 15 V ±3% 310 mW Surface Mount Precision Zener Diode - SOD-123
Zener Diode Single 18V 3% 23Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay TLZ16B-GS18 provided by its distributors.

Zener Diode, single, Two Terminal,15.65V V(Z),2.5%,sod-80 |Vishay TLZ16B-GS18
DIODE ZENER 16V 500MW SOD80
ZENER DIODE SOD80 MINIMELF
Zener Diode, DO-213AA
ZENER SOD-80 .5W 16V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric