Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHR4400

Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHR4400.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages25 years ago

element14 APAC

Newark

Future Electronics

TME

Inventory History

3 month trend:
-16.13%

CAD Models

Download Vishay TLHR4400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLHR4400 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
LED; Red; 3mcd; 3mmDia.; T-1; 30mA; 2V; 635nm; +/-30deg; GaAsP on GaP; 15V; 100mW
LED RED DIFFUSED 3MM T/H / Red 619nm LED Indication - Discrete 2V Radial
LED, 3MM, RED; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:3mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:625nm; Dominant Wavelength:625nm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Luminous Intensity Typ:1.6mcd; Mounting Type:PCB Through Hole; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole
LED Lamp; Bulb Size:3mm; Luminous Intensity:1.6µcd; Viewing Angle:30°; Forward Current:20mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Lens Style:(H x D) 4.5 x 3.2 mm; Lens Width:3mm ;RoHS Compliant: Yes
LED Forward voltage: 2 V Luminous intensity: 3 mcd Operating temperature: -40...100 °C Case colour: Red Housing type: Diffuse Lens size: 3 mm (T1) Light colour: Red Technology: GaAsP on GaP Rated on-state current: 20 mA Transmission angle: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHR 4400
  • TLHR4400.
  • TLHR4400..