Vishay TLHG6405

Green Ø 5 mm 60° 30 mA 2.4 V 15 mcd Tinted/Diffused High Efficiency LED - T-1¾
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHG6405.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages0 years ago

Newark

Farnell

TME

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

KingbrightL53GT
T-1 3/4 (5 MM ) SOLID STATE LAMP Single Color LED, Green, Transparent, T-1 3/4, 5mm
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
LED, TH, Round Dome Diffused, Green, 565nm, 60°, 2.2V 20mA, 3mm × 3mm × 5.25mm
Single Color LED, Green, Diffused, T-1, 3mm
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TLHG6405 provided by its distributors.

Green Ø 5 mm 60° 30 mA 2.4 V 15 mcd Tinted/Diffused High Efficiency LED - T-1¾
LED, GREEN, 15MCD, 5.8MMDIA., T-1-3/4, +/-30DEG, 565NM, 30MA, 2.4V VF, 15V VR
Led, Green, T-1 3/4 (5Mm), 15Mcd, 575Nm; Led Color:Green; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2.4V; Wavelength Typ:575Nm; Luminous Intensity:15Mcd; Viewing Angle:30°; Msl:- Rohs Compliant: No |Vishay TLHG6405.
LED Forward voltage: 2.4 VDC Luminous intensity: 6.3...15 Mcd Operating temperature: -40...100 °C Case colour: Untinted Housing type: Diffuse Lens size: 5 mm (T1¾) Light colour: Green Technology: GaP on GaP Rated on-state current: 30 mA Transmission angle: 30 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHG6405.