Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLCB5100.

LED; Blue; 1500 mcd (Typ.) @ 30 mA; 5.8 mm; 30 mA @ 60 degC; 3.9 V (Typ.) @ 30
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLCB5100..

IHS

Datasheet19 pages20 years ago
Datasheet18 pages21 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-03-01
LTD Date2006-06-20

Descriptions

Descriptions of Vishay TLCB5100. provided by its distributors.

LED; Blue; 1500 mcd (Typ.) @ 30 mA; 5.8 mm; 30 mA @ 60 degC; 3.9 V (Typ.) @ 30
Single Color LED, Blue, Clear Untinted Nondiffused, T-1 3/4, 5mm
LED Lamp; Luminous Intensity:1500µcd; Forward Voltage:3.9V; Color:Blue; LED Color:Blue; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No; Terminal Type:Radial Leaded; Voltage Rating:3.9V ;RoHS Compliant: No
LED, 5MM, 9DEG, BLUE; Bulb Size:T-1 3/4 (5mm); LED Colour:Blue; Luminous Intensity:1.5cd; Viewing Angle:9°; Forward Current If:30mA; Forward Voltage:3.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:464nm; SVHC:No SVHC (20-Jun-2011); External Diameter:5.8mm; External Length / Height:8.7mm; Forward Current If Max:30mA; Forward Voltage VF Max:4.5V; LED / Lamp Size:5mm / T1.3/4; Lens Style:Untinted Non-diffused; Luminous Intensity Typ:1500mcd; Material:InGan on SiC; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; Package / Case:Radial; Peak Wavelength:464nm; Power Dissipation Pd:135mW; Reverse Protection Voltage:5V; Voltage Vf Typ:3.9V; Wavelength Max:470nm; Wavelength Min:462nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLCB5100