Vishay TL8A0107M010D

Cap Tant Solid 100uF 10V A0 CASE 20% (3.2 X 1.6 X 1mm) Inward L SMD 3216 7 Ohm 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TL8A0107M010D.

IHS

Datasheet17 pages3 years ago

Future Electronics

Newark

CAD Models

Download Vishay TL8A0107M010D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.235
Stock
20,372
12,180
Authorized Distributors
0
2
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 Ω
2.5 Ω
Leakage Current
100 µA
20 µA
Dissipation Factor
50 %
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2019-06-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-08-13
LTD Date2024-02-11

Descriptions

Descriptions of Vishay TL8A0107M010D provided by its distributors.

Cap Tant Solid 100uF 10V A0 CASE 20% (3.2 X 1.6 X 1mm) Inward L SMD 3216 7 Ohm 125C T/R
TL8 Series 1206 100 uF 10 V ±20% SMT MICROTAN Solid Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
CAP, 100µF, 10V, 20%; Capacitance: 100µF; Voltage Rating: 10V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: Microtan TL8 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperat
Tantalum Capacitor, 100Uf, 10V, Case A0; Capacitance:100Μf; Voltage(Dc):10V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Esr:7Ohm; Manufacturer Size Code:A0; Failure Rate:-; Ripple Current:89Ma Rohs Compliant: Yes |Vishay TL8A0107M010D

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric