Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TH3D476K016C0600

Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 150C T/R
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TH3D476K016C0600.

IHS

Datasheet18 pages3 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-1.69%

CAD Models

Download Vishay TH3D476K016C0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupT491D476K020AT
Cap Tant Solid 47uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
Yageo GroupT491V476K016AT
Cap Tant Solid 47uF 16V V CASE 10% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.7 Ohm 125C Automotive T/R
KYOCERA AVXTAJY476K016RNJ
Cap Tant Solid 47uF 16V Y CASE 10% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.7 Ohm 125C T/R
Yageo GroupT491D476K016AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJD476K020RNJ
Cap Tant Solid 47uF 20V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R

Descriptions

Descriptions of Vishay TH3D476K016C0600 provided by its distributors.

Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 150C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
CAPACITOR, TANTAMOUNT, 16V, 47UF; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:600ohm; Capacitor Case Style:2917 [7343 Metric]; Operating Temperature Range:-55°C to +150°C; Termination Type:SMD
Capacitance uF = 47 / Rated Voltage DC V = 16 / Tolerance (±) % = 10 / Package Type = 2916 / Size Code = D / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 600 / Leakage Current nA = 500 / Ripple Current mA = 430 / Dissipation Factor % = 6 / Series = TH3 / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Cut Tape / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric