What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TFPT0603L1800FV

SMD PTC - Nickel Thin Film Linear Thermistors
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFPT0603L1800FV.

IHS

Datasheet5 pages6 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay TFPT0603L1800FV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Vishay TFPT0603L1800FV provided by its distributors.

SMD PTC - Nickel Thin Film Linear Thermistors
Thermistor PTC 180Ohm 1% 2-Pin 0603 T/R
PTC Thermistor, 180ohm, Surface Mount
THERMISTOR, PTC, 0603, 1%, 180R; Zero Power Resistance at 25°C: 180ohm; Thermistor Mounting: SMD; Product Range: -; Operating Voltage Max: 30V; Applications: -; Operating Temperature Min: -55°C; Operating Temperature Max: 150°C
THERMISTOR, PTC, 0603, 1%, 180R; Thermistor Type:PTC; Resistance:180ohm; Thermistor Tolerance:-1% to 1%; Operating Temperature Range:-55°C to +150°C; Thermistor Case Style:0603; SVHC:No SVHC (19-Dec-2011); External Depth:0.85mm; External Length / Height:0.45mm; External Width:1.6mm; Operating Temperature Max:125°C; Operating Voltage:30VDC; Package / Case:0603; Power Dissipation Pd:75mW; Power Dissipation Pd:75mW; Reel Quantity:1000; Resistance Tolerance:± 1%; Series:TFPT

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric