Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TDSL1160

260μcd 7 Segment display red 4.7mm 7mm 4.7mm 7mm DIP Through hole mounting 6mm*7.4mm*9.9mm

$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSL1160.

IHS

Datasheet9 pages11 years ago
Datasheet6 pages0 years ago

Farnell

Newark

TME

element14

Inventory History

3 month trend:
+35.77%

CAD Models

Download Vishay TDSL1160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VishayTDSR1360
LED, 280 UCD (MIN.) @ 1 MA, 650 NM (TYP.) @ 1 MA, 1.8 V (TYP.) @ 1 MA, 5 V,
Lite-OnLTS-2301AP
Display Segmented Module 1DIGIT 8LED B. Red CC 10-Pin DIP Module
Lite-OnLTS-547AHR
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
Lite-OnLTS-4301P
LED Display 7-Segment Red 0.40 Inch Common Cathode RHDP 0.8mcd
KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSC39-11SRWA
17mcd 7-Segment red 6.2mm 9.9mm 9.9mm 10mm DIP-10 Through hole mounting 7mm*10mm*13mm

Descriptions

Descriptions of Vishay TDSL1160 provided by its distributors.

260μcd 7 Segment display red 4.7mm 7mm 4.7mm 7mm DIP Through hole mounting 6mm*7.4mm*9.9mm
LED, 260 UCD (TYP.) @ 2 MA, 635 NM (TYP.) @ 2 MA, 1.8 V (TYP.) @ 2 MA,
Display Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Module
DISPLAY 7-SEG. 7MM LC RED C.C.-e4
DISPLAY LED 7-SEG 0.28" SGL RED
7 Segment Display; No. of Digits / Alpha
7-SEG DISPLAY, COM CATHOD, RED, 1.3MCD;
7-segment LED-display Decimal point: right Design: THT Light colour: Red Polarity: C.C. Version: low current Character height: 7 mm No. of positions: 1 Peak wave length: 635 nm Rated on-state current (per LED): 2 mA
7 Segment Display; No. of Digits/Alpha:1; Character Size:7mm; Color:Red; Luminous Intensity:2000µcd; Forward Current:20mA; Forward Voltage:2.7V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSL 1160
  • TDSL-1160