Vishay TCRT1010

Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.30-0.50mA, Rectangular, Through Hole Mount
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCRT1010.

IHS

Datasheet11 pages4 years ago
Datasheet7 pages26 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-17.76%

CAD Models

Download Vishay TCRT1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1988-08-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

California Eastern LaboratoriesPS2561AL2-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Magazine

Descriptions

Descriptions of Vishay TCRT1010 provided by its distributors.

Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.30-0.50mA, Rectangular, Through Hole Mount
Vishay Reflective photoelectric sensor, 1mmsensing_distance, 4needle
TCRT1010 Series 940 nm 100 mA 20 mA Transistor Output Reflective Optical Sensor
SENSOR OPTO TRANS 4MM REFL THPCB / Reflective Optical Sensor 0.157" (4mm) PCB Mount
SENSOR REFL, NO LENSES, PARALLEL AXES-e4
32V Phototransistor Photointerrupter, 50mA, 950nm, Through Hole
Photointerrupter Reflective Phototransistor 4-Pin Bulk
Reflective Photoelectric Switch
VISHAY TCRT1010. SENSOR, OPTICAL, TRANSISTOR O/P
Photointerrupter Reflective Phototransi
RS APAC
SENSOR REFL,NO LENSES,PARA.AXE
SENSOR, OPTICAL, TRANSISTOR O/P; Output Current:100mA; Sensor Output1:PIN Photodiode; Input Current:50mA; No. of Channels:1; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; Output Type:Phototransistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCRT1010.