Vishay TCET1600G

AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCET1600G.

IHS

Datasheet8 pages3 years ago
Datasheet10 pages24 years ago

Newark

_legacy Avnet

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay TCET1600G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

VishayTCET1600
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1106G
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1106
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATR 5KV TRANSISTOR 4-DIP

Descriptions

Descriptions of Vishay TCET1600G provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin DIL
DIP-4 CPLR SYS.U 20-300% CTR 5mA -e3
OPTOCOUPLER, TRANSISTOR, 5000VRMS
OptoCouplers & OptoIsolators Phototransistor Out Single CTR >20%
Optocoupler; No. of Channels:2; Isolation Voltage:600Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:70V; Package/Case:4-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric