Vishay TCDT1124

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
$ 0.274
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCDT1124.

IHS

Datasheet10 pages12 years ago
Datasheet10 pages0 years ago

_legacy Avnet

Newark

iiiC

Mouser

Inventory History

3 month trend:
-1.23%

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

VishayCNY75C
VISHAY CNY75C Transistor Output Optocoupler, 1 Channel, 5 kV, 160 %, 60 mA, DIP, 6 Pins
VishayCNY75GC
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Diodes Inc.CNY17-4
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6DIP
Lite-OnCNY17-4M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnLTV-702V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayCNY17F-4
VISHAY CNY17F-4 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 160 %

Descriptions

Descriptions of Vishay TCDT1124 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
TCDT1124 Series 5000 Vrms 160 % Optocoupler Phototransistor - DIP-6
Vishay , Through hole mounting, 6needle, DIPencapsulation
DIP-6 CPLR SYSTEM A 160-320% CTR-e3
OptoCouplers & OptoIsolators Phototransistor Out
OPTOISOLATOR 5KV 1CH TRANS 6-DIP
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Collector Emitter Voltage V(br)ceo:90V; Current Transfer Ratio Max:320%; Current Transfer Ratio Min:160%; Fall Time tf:4.7µs; Forward Current If(AV):10mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Output Voltage Max:90V; Rise Time:4µs; Row Pitch:9mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric