Vishay T93YA223KT20

Vishay T93YA223KT20 T93YA Series Potentiometer Linear 0.5 W 22 kΩ 1 pc Trimmer
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T93YA223KT20.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages17 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-13.92%

CAD Models

Download Vishay T93YA223KT20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3386P-1-223LF
TRIMMER, CERMET, REST 22 KILOHMS, PCB,1 TURNS, PWR-RTG 0.5 W, TOL 10%
Trimmer Single Turn Cermet Side Adjust; |Bourns, Inc. 3386H-1-223LF
Trimmer, Cermet, 0.5W, 22000ohm, 10% +/-Tol, 21 Turn(s)
Trimmer, Cermet, 0.75W, 22000ohm, 128V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 22K Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Vishay T93YA223KT20 provided by its distributors.

Vishay T93YA223KT20 T93YA Series Potentiometer Linear 0.5 W 22 kΩ 1 pc Trimmer
Trimmer, Cermet, 0.5W, 22000ohm, 10% +/-Tol, 21 Turn(s)
TRIMMER, POT, 22K, 23TURN, TH; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:22kohm; Potentiometer Mounting:Through Hole; No. of Turns:23Turns; Product Range:T93 Series; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T93YA223KT20.