Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SS1P3L

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 30V V(RRM), Silicon, DO-220AA
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS1P3L.

IHS

Datasheet4 pages14 years ago
Datasheet4 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-08-04
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2010-02-28
LTD Date2010-08-31

Descriptions

Descriptions of Vishay SS1P3L provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 30V V(RRM), Silicon, DO-220AA
VISHAY DO-220AA
; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Current, If(AV):1A; Package/Case:2-SMP; No. of Pins:2; Forward Current Average:1A; Forward Voltage at If:0.45V; Operating Temp. Max:150°C ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 1A, 30V; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:1A; Current, Ifsm:50A; Time, trr Typ:10ns; Voltage, Vf Max:0.45V; Temperature, Tj Max:150°C; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Case Style:SMP; No. of Pins:2; Alternate Case Style:DO-220AA; Current, Ifs Max:50A; External Depth:3mm; External Length / Height:2mm; Forward Voltage:0.45V; Width, External:4mm; Temp, Op. Max:150°C; Temp, Op. Min:-55°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric