What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SMM02070C2203FBP00

Res Thin Film 0207(2309) 220K Ohm 1% 1W ±50ppm/°C Conformal Melf SMD Blister T/R
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02070C2203FBP00.

Newark

Datasheet13 pages9 years ago

element14 APAC

TME

Inventory History

3 month trend:
+339%

CAD Models

Download Vishay SMM02070C2203FBP00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1W Thin Film Resistor ±50ppm/℃ ±1% 220kΩ MELF-0207 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay SMM02070C2203FBP00 provided by its distributors.

Res Thin Film 0207(2309) 220K Ohm 1% 1W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
THIN FILM MELF RESISTOR Fixed Resistor, Metal Film, 0.4W, 220000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
Resistor; thin film; SMD; 0207; MELF; 220kOhm; 1%; 1W; 25ppm/ deg.C
Res Thin Film 0207(2309) 220K Ohm 1% 0.4W ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
SMM0207 FIXED RESISTOR MELF 0207 Chip Resistor ±1% ±50ppm/C 220kOhm 400mW
SMM Series 0207 220 kOhm ±1% 0.4 W ±50 ppm/K Thin Film Mini-MELF Resistor
Res, Aec-Q200, Thin Film, 220K, 1%, 0207; Resistance:220Kohm; Voltage Rating:350V; Power Rating:400Mw; Resistance Tolerance: 1%; Product Range:Smm0207 Series; Resistor Element Material:Thin Film; Packaging:Cut Tape; Temperature Rohs Compliant: Yes |Vishay SMM02070C2203FBP00

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric