What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SML4757AHE3_A/H

Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 5muA @ 38.8V 1W 51V 95Ohms
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4757AHE3_A/H.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-1.95%

Alternate Parts

Price @ 1000
$ 0.272
$ 0.244
$ 0.244
Stock
50,737
158,045
158,045
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Zener Voltage
-
51 V
51 V
Tolerance
-
5 %
5 %
Power Dissipation
-
1 W
1 W
Impedance
-
95 Ω
95 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2019-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay SML4757AHE3_A/H provided by its distributors.

Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 5muA @ 38.8V 1W 51V 95Ohms
Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode 51V 5% 1000mW Automotive 2-Pin DO-214AC T/R
ZENER DIODE, 51V, 1W, SMA ROHS COMPLIANT: YES
Zener Diode, 1W , 8.2V-100V, TE, 5%
Vishay , 51V, , 1 W, SMA (DO-214AC)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4757AHE3-A/H
  • SML4757AHE3A/H
  • SML4757AHE3_A\H