What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SML4743-E3/61

SML4743 Series 13 V ±10 % 1 W Surface Mount Zener Diode - SMA(DO-214AC)
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4743-E3/61.

IHS

Datasheet6 pages4 years ago

TME

Inventory History

3 month trend:
-2.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode Single 12V 10% 9Ohm 1000mW 2-Pin SMA T/R / DIODE ZENER 12V 1W DO214AC
Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 11V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ15-13-F
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ9V1-13-F
SMAZ9V1-13 Series 1 W 9.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4743-E3/61 provided by its distributors.

SML4743 Series 13 V ±10 % 1 W Surface Mount Zener Diode - SMA(DO-214AC)
Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 13V 10% 1000mW 2-Pin SMA T/R
DIODE ZENER 13V 1W DO214AC
Zener Diodes 13 Volt 1.0W 10%
1.0W 13V 10% DO214AC Z-DIODE
ZENER DIODE DO214
Vishay , 13V, , 1 W, SMA
ZENER DO-214 1W 13V

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4743-E361
  • SML4743E3/61
  • SML4743E361