Vishay SL055R001

Thermistor, Icl Ntc, 5 Ohm, -25%-+25%; |Ametherm SL05 5R001
$ 0.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL055R001.

Vishay

Datasheet3 pages1 year ago

Sager Electronics

element14

Inventory History

3 month trend:
-0.03%

CAD Models

Download Vishay SL055R001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay SL055R001 provided by its distributors.

Thermistor, Icl Ntc, 5 Ohm, -25%-+25%; |Ametherm SL05 5R001
NTC Thermistor, 6J, 5ohm, Through Hole Mount
NTC Thermistor; Thermistor Type:NTC; Resistance:5ohm; Thermistor Tolerance:± 25%; Beta Value (K):3000K; Operating Temperature Range:-50°C to +150°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Steady State Current Max:1A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL05 5R001
  • SL05-5R001