What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SFH619A

SFH619A DC Input Photodarlington Output Optocoupler, Through Hole, 4-PIN DIP

$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH619A.

IHS

Datasheet10 pages7 years ago
Datasheet6 pages14 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.12%

CAD Models

Download Vishay SFH619A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH618A-4
SFH618A Series 5300 Vrms Through Hole Optocoupler Phototransistor - DIP-4
VishaySFH618A-5
SFH618A Series Single Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-4
VishaySFH628A-3
Vishay Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
ToshibaTLP624
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Vishay SFH619A provided by its distributors.

SFH619A DC INPUT PHOTODARLINGTON OUTPUT OPTOCOUPLER, THROUGH HOLE, 4-PIN DIP
Single Channel 300 V 5300 Vrms 1000% CTR Photodarlington Optocoupler - PDIP-4
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodarlington; Input Current:10mA; Output Voltage:300V; Opto Case Style:DIP; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH619A.
  • SFH619A..