Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SFH617A-2X019T

Optocoupler Dc-in 1-CH Transistor Dc-out 4-PIN PDIP SMD T/r
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH617A-2X019T.

IHS

Datasheet9 pages10 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+92.72%

CAD Models

Download Vishay SFH617A-2X019T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5.3 kV, 63 %
Vishay, SFH6106-2T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
Optocoupler Collector-emitter breakdown voltage: 80 V Input forward current: 60 mA
California Eastern LaboratoriesPS2501L-1-H-A
OPTOISOLATOR 5KV TRANS 4SMD / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
California Eastern LaboratoriesPS2501L-1-F3-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R
California Eastern LaboratoriesPS2561L2-1-V-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine

Descriptions

Descriptions of Vishay SFH617A-2X019T provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
5300 VRMS, 110 DEGREE CELSIUS RATED, HIGH RELIABILITY, PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, TRANSISTOR, 5.3KV, SMDIP-4;
OPTOCOUPLER, PHOTOTRANSISTOR O/P, 5.3KV, SMD-4; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH617A-2-X019T
  • SFH617A2X019T